
HCM1103-2R2-R | |
|---|---|
DigiKey Part Number | 283-4132-2-ND - Tape & Reel (TR) 283-4132-1-ND - Cut Tape (CT) 283-4132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-2R2-R |
Description | FIXED IND 2.2UH 13A 9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 13 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 35,13000 Kč | 351,30 Kč |
| 100 | 28,88900 Kč | 2 888,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,95738 Kč | 24 957,38 Kč |
| 2 000 | 23,53834 Kč | 47 076,68 Kč |
| 3 000 | 22,74692 Kč | 68 240,76 Kč |
| 5 000 | 21,78899 Kč | 108 944,95 Kč |
| 7 000 | 21,68044 Kč | 151 763,08 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

