
SRP1038A-2R2M | |
---|---|
DigiKey Part Number | SRP1038A-2R2MTR-ND - Tape & Reel (TR) SRP1038A-2R2MCT-ND - Cut Tape (CT) SRP1038A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-2R2M |
Description | FIXED IND 2.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 19,55900 Kč | 195,59 Kč |
25 | 18,10560 Kč | 452,64 Kč |
50 | 17,06820 Kč | 853,41 Kč |
100 | 16,09120 Kč | 1 609,12 Kč |
250 | 14,88680 Kč | 3 721,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 14,03734 Kč | 7 018,67 Kč |
1 000 | 13,23663 Kč | 13 236,63 Kč |
1 500 | 12,79017 Kč | 19 185,26 Kč |
2 500 | 12,24954 Kč | 30 623,85 Kč |
3 500 | 11,90631 Kč | 41 672,08 Kč |
5 000 | 11,55328 Kč | 57 766,40 Kč |
12 500 | 11,32632 Kč | 141 579,00 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |