
104CDMCDDS-2R2MC | |
|---|---|
DigiKey Part Number | 308-104CDMCDDS-2R2MCTR-ND - Tape & Reel (TR) 308-104CDMCDDS-2R2MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104CDMCDDS-2R2MC |
Description | FIXED IND 2.2UH 14A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 14 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 100 | 17,04410 Kč | 1 704,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,86792 Kč | 6 933,96 Kč |
| 1 000 | 13,07692 Kč | 13 076,92 Kč |
| 1 500 | 12,63589 Kč | 18 953,83 Kč |
| 2 500 | 12,10174 Kč | 30 254,35 Kč |
| 3 500 | 11,76272 Kč | 41 169,52 Kč |
| 5 000 | 11,54890 Kč | 57 744,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

