470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZERR47M01

DigiKey Part Number
541-1003-2-ND - Tape & Reel (TR)
541-1003-1-ND - Cut Tape (CT)
541-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZERR47M01
Description
FIXED IND 470NH 17.5A 4.2 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZERR47M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
26A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0630CDMCDDS-R47MCSumida America Inc.3 504308-2489-1-ND15,75000 KčDirect
PA4341.471NLTPulse Electronics6 137553-2994-1-ND17,64000 KčDirect
SRP7028A-R47MBourns Inc.3 000SRP7028A-R47MCT-ND23,10000 KčDirect
FP3-R47-REaton - Electronics Division26513-1553-1-ND99,32000 KčSimilar
HCM0703-R47-REaton - Electronics Division809283-HCM0703-R47-RCT-ND25,20000 KčSimilar
In-Stock: 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,57000 Kč195,70 Kč
10016,10130 Kč1 610,13 Kč
1 00013,26843 Kč13 268,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,24908 Kč24 498,16 Kč
4 00011,55237 Kč46 209,48 Kč
6 00011,16387 Kč66 983,22 Kč
10 00010,84022 Kč108 402,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč