470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.471NLT

DigiKey Part Number
553-2994-2-ND - Tape & Reel (TR)
553-2994-1-ND - Cut Tape (CT)
553-2994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.471NLT
Description
FIXED IND 470NH 17.5A 4.2 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.471NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.2mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
26A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,55200 Kč145,52 Kč
2513,47240 Kč336,81 Kč
5012,69960 Kč634,98 Kč
10011,97100 Kč1 197,10 Kč
25011,07520 Kč2 768,80 Kč
50010,44272 Kč5 221,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,50705 Kč9 507,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč