
FP3-R47-R | |
|---|---|
DigiKey Part Number | 513-1553-2-ND - Tape & Reel (TR) 513-1553-1-ND - Cut Tape (CT) 513-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP3-R47-R |
Description | FIXED IND 440NH 10.9A 3.67 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Drum Core, Wirewound Inductor 10.9 A 3.67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP3-R47-R Models |
Category | Current - Saturation (Isat) 14.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.67mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.285" L x 0.264" W (7.25mm x 6.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZERR47M01 | Vishay Dale | 871 | 541-1003-1-ND | 0,96000 Kč | Similar |
| SRP7028A-R47M | Bourns Inc. | 3 000 | SRP7028A-R47MCT-ND | 0,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 81,70300 Kč | 817,03 Kč |
| 100 | 67,19570 Kč | 6 719,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 53,40001 Kč | 90 780,02 Kč |
| 3 400 | 53,01995 Kč | 180 267,83 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |

