
HCM0703-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM0703-R47-RTR-ND - Tape & Reel (TR) 283-HCM0703-R47-RCT-ND - Cut Tape (CT) 283-HCM0703-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0703-R47-R |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.471NLT | Pulse Electronics | 6 170 | 553-2994-1-ND | 18,90000 Kč | Direct |
| IHLP2525CZERR47M01 | Vishay Dale | 446 | 541-1003-1-ND | 23,73000 Kč | Similar |
| SRP7028A-R47M | Bourns Inc. | 2 890 | SRP7028A-R47MCT-ND | 23,10000 Kč | Similar |
| SRP7030-R47M | Bourns Inc. | 2 000 | 118-SRP7030-R47MCT-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 100 | 17,04410 Kč | 1 704,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,43151 Kč | 21 647,26 Kč |
| 3 000 | 13,61034 Kč | 40 831,02 Kč |
| 4 500 | 13,15249 Kč | 59 186,21 Kč |
| 7 500 | 12,59816 Kč | 94 486,20 Kč |
| 10 500 | 12,25759 Kč | 128 704,70 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

