
SRP7030-R47M | |
|---|---|
DigiKey Part Number | 118-SRP7030-R47MTR-ND - Tape & Reel (TR) 118-SRP7030-R47MCT-ND - Cut Tape (CT) 118-SRP7030-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R47M |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R47M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 26A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMPLA7030S-R47MT | Abracon LLC | 0 | 535-AMPLA7030S-R47MTCT-ND | 2,90000 Kč | Similar |
| HCM0703-R47-R | Eaton - Electronics Division | 809 | 283-HCM0703-R47-RCT-ND | 5,20000 Kč | Similar |
| HPAL1V0630-R47-R | Eaton - Electronics Division | 804 | 283-HPAL1V0630-R47-RCT-ND | 1,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 15,04300 Kč | 1 504,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,37433 Kč | 12 374,33 Kč |
| 2 000 | 11,66933 Kč | 23 338,66 Kč |
| 3 000 | 11,27621 Kč | 33 828,63 Kč |
| 5 000 | 10,80015 Kč | 54 000,75 Kč |
| 7 000 | 10,49801 Kč | 73 486,07 Kč |
| 10 000 | 10,18718 Kč | 101 871,80 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

