



AMPLA7030S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-R47MTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-R47MTCT-ND - Cut Tape (CT) 535-AMPLA7030S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-R47MT |
Description | FIXED IND 470NH 17.5A 4.2MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030S-R47MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,13500 Kč | 111,35 Kč |
| 100 | 9,16310 Kč | 916,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,53695 Kč | 7 536,95 Kč |
| 2 000 | 7,10711 Kč | 14 214,22 Kč |
| 3 000 | 6,86735 Kč | 20 602,05 Kč |
| 5 000 | 6,57699 Kč | 32 884,95 Kč |
| 7 000 | 6,39270 Kč | 44 748,90 Kč |
| 10 000 | 6,20312 Kč | 62 031,20 Kč |
| 25 000 | 6,05188 Kč | 151 297,00 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

