New at DigiKey
470 nH Shielded Molded Inductor 18 A 4.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V0630-R47-R

DigiKey Part Number
283-HPAL1V0630-R47-RTR-ND - Tape & Reel (TR)
283-HPAL1V0630-R47-RCT-ND - Cut Tape (CT)
283-HPAL1V0630-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V0630-R47-R
Description
FIXED IND 470NH 18A 4.1 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 18 A 4.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
20A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,41700 Kč54,17 Kč
1004,45160 Kč445,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,95896 Kč5 938,44 Kč
3 0003,73295 Kč11 198,85 Kč
4 5003,60690 Kč16 231,05 Kč
7 5003,45428 Kč25 907,10 Kč
10 5003,35740 Kč35 252,70 Kč
15 0003,25770 Kč48 865,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč