
IHLP2525CZERR47M01 | |
|---|---|
DigiKey Part Number | 541-1003-2-ND - Tape & Reel (TR) 541-1003-1-ND - Cut Tape (CT) 541-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR47M01 |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR47M01 Models |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCDDS-R47MC | Sumida America Inc. | 3 504 | 308-2489-1-ND | 15,75000 Kč | Direct |
| PA4341.471NLT | Pulse Electronics | 6 137 | 553-2994-1-ND | 17,64000 Kč | Direct |
| SRP7028A-R47M | Bourns Inc. | 3 000 | SRP7028A-R47MCT-ND | 23,10000 Kč | Direct |
| FP3-R47-R | Eaton - Electronics Division | 26 | 513-1553-1-ND | 99,32000 Kč | Similar |
| HCM0703-R47-R | Eaton - Electronics Division | 809 | 283-HCM0703-R47-RCT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 16,10130 Kč | 1 610,13 Kč |
| 1 000 | 13,26843 Kč | 13 268,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,24908 Kč | 24 498,16 Kč |
| 4 000 | 11,55237 Kč | 46 209,48 Kč |
| 6 000 | 11,16387 Kč | 66 983,22 Kč |
| 10 000 | 10,84022 Kč | 108 402,20 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

