CRCW1206200RJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,25955 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,42455 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8 365
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19 960
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,41572 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,50807 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 40 624
Unit Price: 3,15000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 840
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 56 123
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 12 509
Unit Price: 2,10000 Kč
Datasheet
200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206200RJNEB

DigiKey Part Number
CRCW1206200RJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206200RJNEB
Description
RES SMD 200 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206200RJNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206200RJNEAIFVishay Dale0CRCW1206200RJNEAIF-ND2,25955 KčUpgrade
CRCW1206200RJNEACVishay Dale0CRCW1206200RJNEAC-ND0,16485 KčSimilar
CRCW1206200RJNEBCVishay Dale0CRCW1206200RJNEBC-ND0,16485 KčSimilar
CRCW1206200RFHEAPVishay Dale0CRCW1206200RFHEAP-ND1,42455 KčParametric Equivalent
CRCW1206200RFKEBVishay Dale8 365541-CRCW1206200RFKEBCT-ND2,31000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,17643 Kč3 528,60 Kč
Unit Price without VAT:0,17643 Kč
Unit Price with VAT:0,21348 Kč