CRCW1206200RJNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,25955 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,43035 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27 836
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 12 509
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4 840
Unit Price: 2,10000 Kč
Datasheet
200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206200RJNEAC

DigiKey Part Number
CRCW1206200RJNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206200RJNEAC
Description
RES 200 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206200RJNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206200RJNEAIFVishay Dale0CRCW1206200RJNEAIF-ND2,25955 KčUpgrade
CRCW1206200RJNEBVishay Dale0CRCW1206200RJNEB-ND0,17643 KčUpgrade
CRCW1206200RJNECVishay Dale0CRCW1206200RJNEC-ND0,17643 KčUpgrade
CRCW1206200RJNTBVishay Dale0CRCW1206200RJNTB-ND0,43035 KčUpgrade
CRCW1206200RFKEACVishay Dale27 836541-4176-1-ND2,31000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,16485 Kč8 242,50 Kč
Unit Price without VAT:0,16485 Kč
Unit Price with VAT:0,19947 Kč