Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Similar

CRCW1206200RFKTC | |
|---|---|
DigiKey Part Number | CRCW1206200RFKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206200RFKTC |
Description | RES SMD 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200RFKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206200RFKEAC | Vishay Dale | 27 836 | 541-4176-1-ND | 2,31000 Kč | Similar |
| CRCW1206200RFKEBC | Vishay Dale | 0 | CRCW1206200RFKEBC-ND | 0,18957 Kč | Similar |
| CRCW1206200RDHEAP | Vishay Dale | 0 | CRCW1206200RDHEAP-ND | 1,49304 Kč | Parametric Equivalent |
| CRCW1206200RFHEAP | Vishay Dale | 0 | CRCW1206200RFHEAP-ND | 1,42455 Kč | Parametric Equivalent |
| CRCW1206200RFKEB | Vishay Dale | 8 365 | 541-CRCW1206200RFKEBCT-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,41572 Kč | 8 314,40 Kč |
| Unit Price without VAT: | 0,41572 Kč |
|---|---|
| Unit Price with VAT: | 0,50302 Kč |








