Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW1206200RJNTA | |
|---|---|
DigiKey Part Number | CRCW1206200RJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206200RJNTA |
Description | RES SMD 200 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200RJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206200RJNEA | Vishay Dale | 29 111 | 541-200ECT-ND | 2,10000 Kč | Direct |
| CRCW1206200RJNEAHP | Vishay Dale | 57 932 | 541-200UACT-ND | 5,25000 Kč | Upgrade |
| ERJ-8GEYJ201V | Panasonic Industry | 40 624 | P200ECT-ND | 3,15000 Kč | Direct |
| RC1206JR-07200RL | YAGEO | 267 041 | 311-200ERCT-ND | 2,10000 Kč | Direct |
| RMCF1206JG200R | Stackpole Electronics Inc | 4 840 | 738-RMCF1206JG200RCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50807 Kč | 2 540,35 Kč |
| Unit Price without VAT: | 0,50807 Kč |
|---|---|
| Unit Price with VAT: | 0,61476 Kč |








