10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610M0JNEBC

DigiKey Part Number
541-CRCW120610M0JNEBCTR-ND - Tape & Reel (TR)
541-CRCW120610M0JNEBCCT-ND - Cut Tape (CT)
541-CRCW120610M0JNEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120610M0JNEBC
Description
RES 10M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610M0JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCV120610M0JNEAVishay Dale1 425BC2851CT-ND4,62000 KčUpgrade
CR1206-JW-106ELFBourns Inc.19 658CR1206-JW-106ELFCT-ND2,10000 KčUpgrade
RMCF1206FG10M0Stackpole Electronics Inc8 920738-RMCF1206FG10M0CT-ND2,10000 KčUpgrade
RVC1206FT10M0Stackpole Electronics Inc0738-RVC1206FT10M0CT-ND7,14000 KčUpgrade
In-Stock: 27 333
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
250,73080 Kč18,27 Kč
500,60060 Kč30,03 Kč
1000,49980 Kč49,98 Kč
2500,39896 Kč99,74 Kč
5000,34184 Kč170,92 Kč
1 0000,29670 Kč296,70 Kč
5 0000,22518 Kč1 125,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19673 Kč1 967,30 Kč
20 0000,18090 Kč3 618,00 Kč
30 0000,17320 Kč5 196,00 Kč
50 0000,16485 Kč8 242,50 Kč
70 0000,16008 Kč11 205,60 Kč
100 0000,15556 Kč15 556,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč