
CR1206-JW-106ELF | |
|---|---|
DigiKey Part Number | CR1206-JW-106ELFTR-ND - Tape & Reel (TR) CR1206-JW-106ELFCT-ND - Cut Tape (CT) CR1206-JW-106ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-106ELF |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-106ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,72240 Kč | 18,06 Kč |
| 50 | 0,59220 Kč | 29,61 Kč |
| 100 | 0,49350 Kč | 49,35 Kč |
| 250 | 0,39308 Kč | 98,27 Kč |
| 500 | 0,33680 Kč | 168,40 Kč |
| 1 000 | 0,29208 Kč | 292,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22144 Kč | 1 107,20 Kč |
| 10 000 | 0,20097 Kč | 2 009,70 Kč |
| 15 000 | 0,19100 Kč | 2 865,00 Kč |
| 25 000 | 0,18021 Kč | 4 505,25 Kč |
| 35 000 | 0,17404 Kč | 6 091,40 Kč |
| 50 000 | 0,16822 Kč | 8 411,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

