
RMCF1206FG10M0 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG10M0TR-ND - Tape & Reel (TR) 738-RMCF1206FG10M0CT-ND - Cut Tape (CT) 738-RMCF1206FG10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG10M0 |
Description | RES 10M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG10M0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC1206FT10M0 | Stackpole Electronics Inc | 0 | 738-RVC1206FT10M0CT-ND | 0,29000 Kč | Direct |
| CRCW120610M0FKEA | Vishay Dale | 45 | 541-10.0MFCT-ND | 0,09000 Kč | Direct |
| RC1206FR-0710ML | YAGEO | 171 565 | 311-10.0MFRCT-ND | 0,08000 Kč | Upgrade |
| RCV120610M0FKEA | Vishay Dale | 10 918 | 541-3553-1-ND | 0,20000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,57120 Kč | 14,28 Kč |
| 50 | 0,46620 Kč | 23,31 Kč |
| 100 | 0,38640 Kč | 38,64 Kč |
| 250 | 0,30404 Kč | 76,01 Kč |
| 500 | 0,25786 Kč | 128,93 Kč |
| 1 000 | 0,22132 Kč | 221,32 Kč |
| 5 000 | 0,16378 Kč | 818,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14715 Kč | 1 471,50 Kč |
| 20 000 | 0,13395 Kč | 2 679,00 Kč |
| 30 000 | 0,12752 Kč | 3 825,60 Kč |
| 50 000 | 0,12057 Kč | 6 028,50 Kč |
| 70 000 | 0,11659 Kč | 8 161,30 Kč |
| 100 000 | 0,11283 Kč | 11 283,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

