Upgrade
Direct
Direct
Direct
Direct

RVC1206FT10M0 | |
|---|---|
DigiKey Part Number | 738-RVC1206FT10M0TR-ND - Tape & Reel (TR) 738-RVC1206FT10M0CT-ND - Cut Tape (CT) 738-RVC1206FT10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVC1206FT10M0 |
Description | RES 10M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206FT10M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FG10M0 | Stackpole Electronics Inc | 8 920 | 738-RMCF1206FG10M0CT-ND | 2,10000 Kč | Upgrade |
| CRCW120610M0FKEA | Vishay Dale | 45 | 541-10.0MFCT-ND | 2,31000 Kč | Direct |
| CRG1206F10M | TE Connectivity Passive Product | 0 | CRG1206F10M-ND | 0,44182 Kč | Direct |
| RC1206FR-0710ML | YAGEO | 171 565 | 311-10.0MFRCT-ND | 2,10000 Kč | Direct |
| RCV120610M0FKEA | Vishay Dale | 10 918 | 541-3553-1-ND | 5,04000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,70040 Kč | 135,02 Kč |
| 100 | 2,37910 Kč | 237,91 Kč |
| 250 | 2,05360 Kč | 513,40 Kč |
| 500 | 1,86672 Kč | 933,36 Kč |
| 1 000 | 1,71827 Kč | 1 718,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48040 Kč | 7 402,00 Kč |
| 10 000 | 1,41107 Kč | 14 110,70 Kč |
| 15 000 | 1,37724 Kč | 20 658,60 Kč |
| 25 000 | 1,34060 Kč | 33 515,00 Kč |
| 35 000 | 1,31962 Kč | 46 186,70 Kč |
| 50 000 | 1,29975 Kč | 64 987,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






