Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080549R9FKEBC | |
|---|---|
DigiKey Part Number | CRCW080549R9FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080549R9FKEBC |
Description | RES 49.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080549R9FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080549R9DKEAP | Vishay Dale | 0 | CRCW080549R9DKEAP-ND | 0,74652 Kč | Upgrade |
| CRCW080549R9FKEB | Vishay Dale | 7 986 | 541-CRCW080549R9FKEBCT-ND | 2,10000 Kč | Upgrade |
| CRCW080549R9FKEC | Vishay Dale | 0 | CRCW080549R9FKEC-ND | 0,17670 Kč | Upgrade |
| CRCW080549R9FKTB | Vishay Dale | 0 | CRCW080549R9FKTB-ND | 0,41526 Kč | Upgrade |
| CRCW080549R9FKTC | Vishay Dale | 0 | CRCW080549R9FKTC-ND | 0,37792 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,15868 Kč | 7 934,00 Kč |
| Unit Price without VAT: | 0,15868 Kč |
|---|---|
| Unit Price with VAT: | 0,19200 Kč |









