CRCW080549R9FKTC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 37 615
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 60 835
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,15868 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,41526 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 150 241
Unit Price: 2,52000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19 483
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 144 110
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 20 765
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,30461 Kč
Datasheet
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080549R9FKTC

DigiKey Part Number
CRCW080549R9FKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080549R9FKTC
Description
RES SMD 49.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080549R9FKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA080549R9FKEAVishay Dale37 615541-2220-1-ND2,31000 KčUpgrade
CRCW080549R9FKEACVishay Dale60 835541-4144-1-ND2,10000 KčSimilar
CRCW080549R9FKEBCVishay Dale0CRCW080549R9FKEBC-ND0,15868 KčSimilar
CRCW080549R9DKEAPVishay Dale0CRCW080549R9DKEAP-ND0,74652 KčParametric Equivalent
CRCW080549R9FKTBVishay Dale0CRCW080549R9FKTB-ND0,41526 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,37792 Kč7 558,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,37792 Kč
Unit Price with VAT:0,45728 Kč