
RCA080549R9FKEA | |
|---|---|
DigiKey Part Number | 541-2220-2-ND - Tape & Reel (TR) 541-2220-1-ND - Cut Tape (CT) 541-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080549R9FKEA |
Description | RES SMD 49.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA080549R9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,59420 Kč | 59,42 Kč |
| 250 | 0,47876 Kč | 119,69 Kč |
| 500 | 0,41282 Kč | 206,41 Kč |
| 1 000 | 0,36096 Kč | 360,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26802 Kč | 1 340,10 Kč |
| 10 000 | 0,24498 Kč | 2 449,80 Kč |
| 15 000 | 0,23379 Kč | 3 506,85 Kč |
| 25 000 | 0,22166 Kč | 5 541,50 Kč |
| 35 000 | 0,21473 Kč | 7 515,55 Kč |
| 50 000 | 0,20817 Kč | 10 408,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

