Upgrade
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080549R9FKEC | |
|---|---|
DigiKey Part Number | CRCW080549R9FKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080549R9FKEC |
Description | RES SMD 49.9 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080549R9FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080549R9FKEA | Vishay Dale | 37 615 | 541-2220-1-ND | 2,31000 Kč | Upgrade |
| CRCW080549R9FKEAC | Vishay Dale | 60 835 | 541-4144-1-ND | 2,10000 Kč | Similar |
| CRCW080549R9FKEBC | Vishay Dale | 0 | CRCW080549R9FKEBC-ND | 0,15868 Kč | Similar |
| CRCW080549R9FKEB | Vishay Dale | 7 986 | 541-CRCW080549R9FKEBCT-ND | 2,10000 Kč | Parametric Equivalent |
| ERJ-6ENF49R9V | Panasonic Industry | 150 241 | P49.9CCT-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,17670 Kč | 3 534,00 Kč |
| Unit Price without VAT: | 0,17670 Kč |
|---|---|
| Unit Price with VAT: | 0,21381 Kč |









