CRCW0805470RJNEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4 814
Unit Price: 4,41000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,35932 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 8 214
Unit Price: 3,78000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 384
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 10 927
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 96 757
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46 362
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 81 793
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 59 907
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 66 579
Unit Price: 8,82000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 081
Unit Price: 7,56000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,77714 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,57852 Kč
Datasheet
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805470RJNEA

DigiKey Part Number
541-470ATR-ND - Tape & Reel (TR)
541-470ACT-ND - Cut Tape (CT)
541-470ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805470RJNEA
Description
RES SMD 470 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805470RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RJNEAHPVishay Dale4 814541-470TACT-ND4,41000 KčUpgrade
RCA0805470RJNEAVishay Dale0541-2222-2-ND0,35932 KčUpgrade
RCS0805470RJNEAVishay Dale8 214541-2863-1-ND3,78000 KčUpgrade
RCG0805470RJNEAVishay Dale384541-1835-1-ND2,10000 KčSimilar
CRG0805J470RTE Connectivity Passive Product10 927A126392CT-ND2,10000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,58800 Kč14,70 Kč
500,47880 Kč23,94 Kč
1000,39480 Kč39,48 Kč
2500,31076 Kč77,69 Kč
5000,26374 Kč131,87 Kč
1 0000,22678 Kč226,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16181 Kč809,05 Kč
10 0000,14550 Kč1 455,00 Kč
15 0000,13756 Kč2 063,40 Kč
25 0000,12899 Kč3 224,75 Kč
35 0000,12408 Kč4 342,80 Kč
50 0000,11945 Kč5 972,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč