CRCW06030000Z0EB is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3 204 949
Unit Price: 0,08000 Kč
Datasheet

Direct


Kamaya Inc.
In Stock: 0
Unit Price: 0,00143 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 83 215
Unit Price: 0,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1 720 334
Unit Price: 0,08000 Kč
Datasheet
0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06030000Z0EB

DigiKey Part Number
541-2968-2-ND - Tape & Reel (TR)
541-2968-1-ND - Cut Tape (CT)
541-2968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06030000Z0EB
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Customer Reference
Detailed Description
0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06030000Z0EB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Discontinued at DigiKey
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3GEY0R00VPanasonic Industry3 204 949P0.0GCT-ND0,08000 KčDirect
RMC1/16JPTPKamaya Inc.02315-RMC1/16JPTPTR-ND0,00143 KčDirect
RMCF0603ZG0R00Stackpole Electronics Inc83 215738-RMCF0603ZG0R00CT-ND0,08000 KčDirect
RMCF0603ZT0R00Stackpole Electronics Inc1 720 334RMCF0603ZT0R00CT-ND0,08000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07137 Kč713,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč