Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65200K00FKBF | |
|---|---|
DigiKey Part Number | CMF65200K00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF65200K00FKBF |
Description | RES 200K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65200K00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60200K00FKRE70 | Vishay Dale | 0 | CMF60200K00FKRE70-ND | 5,71314 Kč | Similar |
| CMF65200K00DHEA | Vishay Dale | 0 | CMF65200K00DHEA-ND | 18,84688 Kč | Parametric Equivalent |
| CMF65200K00DHEB | Vishay Dale | 0 | CMF65200K00DHEB-ND | 20,61143 Kč | Parametric Equivalent |
| CMF65200K00FHEA | Vishay Dale | 0 | CMF65200K00FHEA-ND | 15,38498 Kč | Parametric Equivalent |
| CMF65200K00FKBF11 | Vishay Dale | 0 | CMF65200K00FKBF11-ND | 92,18330 Kč | Parametric Equivalent |


