200 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65200K00FKEK143

DigiKey Part Number
541-CMF65200K00FKEK143-ND
Manufacturer
Manufacturer Product Number
CMF65200K00FKEK143
Description
CMF-65-143 200K 1% T-1 EK E3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Non-Magnetic, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1028,17900 Kč281,79 Kč
2524,26520 Kč606,63 Kč
5021,82120 Kč1 091,06 Kč
10019,74230 Kč1 974,23 Kč
25017,46276 Kč4 365,69 Kč
50016,03618 Kč8 018,09 Kč
1 00014,82438 Kč14 824,38 Kč
5 00012,66814 Kč63 340,70 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč