Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CMF65200K00FKBF11 | |
|---|---|
DigiKey Part Number | CMF65200K00FKBF11-ND |
Manufacturer | |
Manufacturer Product Number | CMF65200K00FKBF11 |
Description | RES 200K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65200K00FKBF11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65200K00FKR6 | Vishay Dale | 0 | CMF65200K00FKR6-ND | 10,06980 Kč | Direct |
| CMF65200K00FKRE | Vishay Dale | 0 | CMF65200K00FKRE-ND | 10,03755 Kč | Direct |
| CMF70200K00FKBF | Vishay Dale | 0 | CMF70200K00FKBF-ND | 71,08660 Kč | Direct |
| CMF65200K00BEBF | Vishay Dale | 0 | CMF65200K00BEBF-ND | 88,00470 Kč | Upgrade |
| CMF65200K00BERE | Vishay Dale | 0 | CMF65200K00BERE-ND | 20,76442 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,18330 Kč | 9 218,33 Kč |
| Unit Price without VAT: | 92,18330 Kč |
|---|---|
| Unit Price with VAT: | 111,54179 Kč |


