Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65200K00FKEA | |
|---|---|
DigiKey Part Number | CMF65200K00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65200K00FKEA |
Description | RES 200K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65200K00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70200K00FKEB | Vishay Dale | 0 | CMF70200K00FKEB-ND | 15,77685 Kč | Direct |
| CMF65200K00BEEA | Vishay Dale | 0 | CMF65200K00BEEA-ND | 27,66218 Kč | Upgrade |
| CMF65200K00BEEK | Vishay Dale | 0 | CMF65200K00BEEK-ND | 88,00470 Kč | Upgrade |
| CMF65200K00BHEK | Vishay Dale | 0 | CMF65200K00BHEK-ND | 73,22630 Kč | Upgrade |
| CMF65200K00FEEB | Vishay Dale | 0 | CMF65200K00FEEB-ND | 21,41082 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,01096 Kč | 35 027,40 Kč |
| Unit Price without VAT: | 14,01096 Kč |
|---|---|
| Unit Price with VAT: | 16,95326 Kč |


