CMF65200K00FEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,11964 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,59552 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,86661 Kč
Datasheet
200 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65200K00FEEK

DigiKey Part Number
CMF65200K00FEEK-ND
Manufacturer
Manufacturer Product Number
CMF65200K00FEEK
Description
RES 200K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
200 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65200K00FEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65200K00BEEAVishay Dale0CMF65200K00BEEA-ND1,11964 KčUpgrade
CMF60200K00FEEAVishay Dale0CMF60200K00FEEA-ND0,59552 KčSimilar
CMF65200K00FEEBVishay Dale0CMF65200K00FEEB-ND0,86661 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10075,33870 Kč7 533,87 Kč
Manufacturers Standard Package
Unit Price without VAT:75,33870 Kč
Unit Price with VAT:91,15983 Kč