CMF65100R00FHEK70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,10672 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,41082 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,33870 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,86895 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet
100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65100R00FHEK70

DigiKey Part Number
CMF65100R00FHEK70-ND
Manufacturer
Manufacturer Product Number
CMF65100R00FHEK70
Description
RES 100 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65100R00FHEK70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65100R00BEEAVishay Dale0CMF65100R00BEEA-ND27,66218 KčUpgrade
CMF65100R00BEEBVishay Dale0CMF65100R00BEEB-ND30,10672 KčUpgrade
CMF60100R00FHEKVishay Dale0CMF100FA-ND0,00000 KčSimilar
CMF65100R00FEEBVishay Dale0CMF65100R00FEEB-ND21,41082 KčParametric Equivalent
CMF65100R00FEEKVishay Dale0CMF65100R00FEEK-ND75,33870 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10092,18330 Kč9 218,33 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18330 Kč
Unit Price with VAT:111,54179 Kč