CMF6010K000FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 16,86895 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 20,61143 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 16,38432 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,83208 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,71330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,14158 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010K000FHEB

DigiKey Part Number
CMF6010K000FHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6010K000FHEB
Description
RES 10K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010K000FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6010K000BEEKVishay Dale0CMF6010K000BEEK-ND69,70710 KčUpgrade
CMF6010K000BHEKVishay Dale0CMF6010K000BHEK-ND69,70710 KčUpgrade
CMF6010K000CEEKVishay Dale0CMF6010K000CEEK-ND69,70710 KčUpgrade
CMF6510K000FHEBVishay Dale0CMF6510K000FHEB-ND16,86895 KčSimilar
CMF6510K000FHEB11Vishay Dale0CMF6510K000FHEB11-ND20,61143 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,67946 Kč6 679,46 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67946 Kč
Unit Price with VAT:8,08215 Kč