Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF6010K000FHBF70 | |
|---|---|
DigiKey Part Number | CMF6010K000FHBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF6010K000FHBF70 |
Description | RES 10K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010K000FHBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6010K000FHR6 | Vishay Dale | 0 | CMF6010K000FHR6-ND | 4,08243 Kč | Direct |
| CMF6010K000FHRE | Vishay Dale | 0 | CMF6010K000FHRE-ND | 4,02708 Kč | Direct |
| CMF6010K000BEBF | Vishay Dale | 0 | CMF6010K000BEBF-ND | 60,84590 Kč | Upgrade |
| CMF6010K000BER6 | Vishay Dale | 0 | CMF6010K000BER6-ND | 15,30166 Kč | Upgrade |
| CMF6010K000BERE | Vishay Dale | 0 | CMF6010K000BERE-ND | 15,30444 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,18330 Kč | 9 218,33 Kč |
| Unit Price without VAT: | 92,18330 Kč |
|---|---|
| Unit Price with VAT: | 111,54179 Kč |


