Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6510K000FHEB | |
|---|---|
DigiKey Part Number | CMF6510K000FHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6510K000FHEB |
Description | RES 10K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6510K000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7010K000FHEB | Vishay Dale | 0 | CMF7010K000FHEB-ND | 16,38432 Kč | Direct |
| CMF6510K000BEEK | Vishay Dale | 0 | CMF6510K000BEEK-ND | 88,00470 Kč | Upgrade |
| CMF6510K000BHEK | Vishay Dale | 0 | CMF6510K000BHEK-ND | 73,22630 Kč | Upgrade |
| CMF6510K000CEEK | Vishay Dale | 0 | CMF6510K000CEEK-ND | 84,78150 Kč | Upgrade |
| CMF6010K000FHEB | Vishay Dale | 0 | CMF6010K000FHEB-ND | 6,67946 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,86895 Kč | 16 868,95 Kč |
| Unit Price without VAT: | 16,86895 Kč |
|---|---|
| Unit Price with VAT: | 20,41143 Kč |


