Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CMF6010K000FEEA | |
|---|---|
DigiKey Part Number | CMF6010K000FEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6010K000FEEA |
Description | RES 10K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010K000FEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6010K000BEEK | Vishay Dale | 0 | CMF6010K000BEEK-ND | 69,70710 Kč | Upgrade |
| CMF6010K000CEEK | Vishay Dale | 0 | CMF6010K000CEEK-ND | 69,70710 Kč | Upgrade |
| CMF6510K000FEEB | Vishay Dale | 0 | CMF6510K000FEEB-ND | 21,41082 Kč | Similar |
| CMF6010K000DEEA | Vishay Dale | 0 | CMF6010K000DEEA-ND | 16,83208 Kč | Parametric Equivalent |
| CMF6010K000FEEB | Vishay Dale | 0 | CMF6010K000FEEB-ND | 16,14158 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,71330 Kč | 36 783,25 Kč |
| Unit Price without VAT: | 14,71330 Kč |
|---|---|
| Unit Price with VAT: | 17,80309 Kč |


