CMF551M0000FEEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 99,61030 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,14476 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 88,97270 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,93753 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 81,55830 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,95185 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,61753 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,08588 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,40879 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,70610 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 81,67590 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,70610 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,41047 Kč
Datasheet
1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M0000FEEB

DigiKey Part Number
CMF551M0000FEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M0000FEEB
Description
RES 1M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M0000FEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF701M0000BEEBVishay Dale0CMF701M0000BEEB-ND28,64127 KčUpgrade
CMF701M0000BEEKVishay Dale0CMF701M0000BEEK-ND99,61030 KčUpgrade
CMF701M0000DEEBVishay Dale0CMF701M0000DEEB-ND24,14476 KčUpgrade
CMF701M0000DEEKVishay Dale0CMF701M0000DEEK-ND88,97270 KčUpgrade
CMF701M0000FEEBVishay Dale0CMF701M0000FEEB-ND20,93753 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,70590 Kč23 705,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,70590 Kč
Unit Price with VAT:28,68414 Kč