Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M0000FEEK | |
|---|---|
DigiKey Part Number | CMF551M0000FEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M0000FEEK |
Description | RES 1M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000FEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0000BEEA70 | Vishay Dale | 0 | CMF551M0000BEEA70-ND | 21,11634 Kč | Upgrade |
| CMF551M0000BERE70 | Vishay Dale | 0 | CMF551M0000BERE70-ND | 21,11634 Kč | Upgrade |
| CMF701M0000BEEB | Vishay Dale | 0 | CMF701M0000BEEB-ND | 28,64127 Kč | Upgrade |
| CMF701M0000DEEB | Vishay Dale | 0 | CMF701M0000DEEB-ND | 24,14476 Kč | Upgrade |
| CMF701M0000FEEB | Vishay Dale | 0 | CMF701M0000FEEB-ND | 20,93753 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,67590 Kč | 8 167,59 Kč |
| Unit Price without VAT: | 81,67590 Kč |
|---|---|
| Unit Price with VAT: | 98,82784 Kč |


