Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55100R00FHBF | |
|---|---|
DigiKey Part Number | CMF55100R00FHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55100R00FHBF |
Description | RES 100 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00FHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100R00BER670 | Vishay Dale | 0 | CMF55100R00BER670-ND | 20,58161 Kč | Upgrade |
| CMF55100R00BERE70 | Vishay Dale | 0 | CMF55100R00BERE70-ND | 12,96757 Kč | Upgrade |
| CMF55100R00BHR670 | Vishay Dale | 0 | CMF55100R00BHR670-ND | 15,25862 Kč | Upgrade |
| CMF55100R00BHRE70 | Vishay Dale | 0 | CMF55100R00BHRE70-ND | 9,91967 Kč | Upgrade |
| CMF55100R00DHEA | Vishay Dale | 0 | CMF55100R00DHEA-ND | 5,34626 Kč | Parametric Equivalent |



