100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100R00FHEK

DigiKey Part Number
CMF100HA-ND
Manufacturer
Manufacturer Product Number
CMF55100R00FHEK
Description
RES 100 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100R00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55100R00BEEAVishay Dale0CMF55100R00BEEA-ND11,86878 KčUpgrade
CMF55100R00BEEA70Vishay Dale0CMF55100R00BEEA70-ND12,96757 KčUpgrade
CMF55100R00BEEB70Vishay Dale0CMF55100R00BEEB70-ND20,58161 KčUpgrade
CMF55100R00BHEAVishay Dale0CMF55100R00BHEA-ND9,07151 KčUpgrade
CMF55100R00BHEA70Vishay Dale0CMF55100R00BHEA70-ND9,91967 KčUpgrade
In-Stock: 74
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
1083,34100 Kč833,41 Kč
2572,77920 Kč1 819,48 Kč
5066,15620 Kč3 307,81 Kč
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč