
CMF55100R00FHEB | |
|---|---|
DigiKey Part Number | CMF100HFTR-ND - Tape & Reel (TR) CMF100HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00FHEB |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100R00FHEK | Vishay Dale | 74 | CMF100HA-ND | 122,42000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,05600 Kč | 151,40 Kč |
| 50 | 5,37960 Kč | 268,98 Kč |
| 100 | 4,80430 Kč | 480,43 Kč |
| 250 | 4,17188 Kč | 1 042,97 Kč |
| 500 | 3,77670 Kč | 1 888,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,44052 Kč | 3 440,52 Kč |
| 2 000 | 3,15485 Kč | 6 309,70 Kč |
| 3 000 | 3,00803 Kč | 9 024,09 Kč |
| 5 000 | 2,84191 Kč | 14 209,55 Kč |
| 7 000 | 2,74294 Kč | 19 200,58 Kč |
| 10 000 | 2,64621 Kč | 26 462,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

