CMF55100R00FHR670 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,49549 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,77233 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 25,20000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,10542 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,49399 Kč
Datasheet
100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100R00FHR670

DigiKey Part Number
CMF55100R00FHR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55100R00FHR670
Description
RES 100 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100R00FHR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55100R00FHBFVishay Dale0CMF55100R00FHBF-ND69,70710 KčDirect
CMF55100R00BEBFVishay Dale0CMF55100R00BEBF-ND69,70710 KčUpgrade
CMF55100R00BER6Vishay Dale0CMF55100R00BER6-ND12,49549 KčUpgrade
CMF55100R00BHBFVishay Dale0CMF55100R00BHBF-ND69,70710 KčUpgrade
CMF55100R00BHR6Vishay Dale0CMF55100R00BHR6-ND8,77233 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,81238 Kč6 812,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,81238 Kč
Unit Price with VAT:8,24298 Kč