CMF55100R00FEBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,58161 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,10542 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,49399 Kč
Datasheet
100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100R00FEBF

DigiKey Part Number
CMF55100R00FEBF-ND
Manufacturer
Manufacturer Product Number
CMF55100R00FEBF
Description
RES 100 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100R00FEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55100R00BER670Vishay Dale0CMF55100R00BER670-ND20,58161 KčUpgrade
CMF55100R00BERE70Vishay Dale0CMF55100R00BERE70-ND12,96757 KčUpgrade
CMF55100R00FEEBVishay Dale0CMF55100R00FEEB-ND11,10542 KčParametric Equivalent
CMF55100R00FEKAVishay Dale0CMF55100R00FEKA-ND4,49399 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types