Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF50100R00FHEA | |
|---|---|
DigiKey Part Number | CMF50100R00FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50100R00FHEA |
Description | RES 100 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100R00FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50100R00BEEK | Vishay Dale | 0 | CMF50100R00BEEK-ND | 81,55830 Kč | Upgrade |
| CMF50100R00BHEK | Vishay Dale | 0 | CMF50100R00BHEK-ND | 76,39490 Kč | Upgrade |
| CMF50100R00FEEB | Vishay Dale | 0 | CMF50100R00FEEB-ND | 20,49258 Kč | Parametric Equivalent |
| CMF50100R00FEEK | Vishay Dale | 0 | CMF50100R00FEEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF50100R00FHEB | Vishay Dale | 2 380 | CMF100QFCT-ND | 26,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,63386 Kč | 38 169,30 Kč |
| Unit Price without VAT: | 7,63386 Kč |
|---|---|
| Unit Price with VAT: | 9,23697 Kč |




