Upgrade
Parametric Equivalent
Similar

CMF50100R00FEEK | |
|---|---|
DigiKey Part Number | CMF50100R00FEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF50100R00FEEK |
Description | RES 100 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100R00FEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50100R00BEEB | Vishay Dale | 0 | CMF50100R00BEEB-ND | 33,44561 Kč | Upgrade |
| CMF50100R00FEEB | Vishay Dale | 0 | CMF50100R00FEEB-ND | 20,49258 Kč | Parametric Equivalent |
| RNF14FTE100R | Stackpole Electronics Inc | 0 | RNF14FTE100R-ND | 0,94617 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,70710 Kč | 6 970,71 Kč |
| Unit Price without VAT: | 69,70710 Kč |
|---|---|
| Unit Price with VAT: | 84,34559 Kč |



