
RNMF14FTC100R | |
|---|---|
DigiKey Part Number | S100CATR-ND - Tape & Reel (TR) S100CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC100R |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,77280 Kč | 19,32 Kč |
| 50 | 0,68040 Kč | 34,02 Kč |
| 100 | 0,59840 Kč | 59,84 Kč |
| 250 | 0,50732 Kč | 126,83 Kč |
| 500 | 0,45062 Kč | 225,31 Kč |
| 1 000 | 0,40232 Kč | 402,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31619 Kč | 1 580,95 Kč |
| 10 000 | 0,28797 Kč | 2 879,70 Kč |
| 15 000 | 0,27346 Kč | 4 101,90 Kč |
| 25 000 | 0,25705 Kč | 6 426,25 Kč |
| 35 000 | 0,24727 Kč | 8 654,45 Kč |
| 50 000 | 0,23771 Kč | 11 885,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

