Parametric Equivalent
Similar
Similar

CMF50100R00BEEK | |
|---|---|
DigiKey Part Number | CMF50100R00BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF50100R00BEEK |
Description | RES 100 OHM 1/4W .1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100R00BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50100R00BEEB | Vishay Dale | 0 | CMF50100R00BEEB-ND | 33,44561 Kč | Parametric Equivalent |
| RNF14BAE100R | Stackpole Electronics Inc | 0 | RNF14BAE100R-ND | 4,60335 Kč | Similar |
| RNF14BTE100R | Stackpole Electronics Inc | 0 | RNF14BTE100R-ND | 3,40793 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,55830 Kč | 8 155,83 Kč |
| Unit Price without VAT: | 81,55830 Kč |
|---|---|
| Unit Price with VAT: | 98,68554 Kč |



