RNF14BTE100R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 4,60335 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 4,10679 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 817
Unit Price: 33,18000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 99,61030 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 33,44561 Kč
Datasheet

Parametric Equivalent


Ohmite
In Stock: 1 799
Unit Price: 28,35000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 7 496
Unit Price: 17,64000 Kč
Datasheet
100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTE100R

DigiKey Part Number
RNF14BTE100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTE100R
Description
RES 100 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTE100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE100RStackpole Electronics Inc0RNF14BAE100R-ND4,60335 KčParametric Equivalent
RNF14BBE100RStackpole Electronics Inc0738-RNF14BBE100R-ND4,10679 KčParametric Equivalent
CMF55100R00BEEBVishay Dale817CMF100HBCT-ND33,18000 KčUpgrade
CMF70100R00BEEBVishay Dale0CMF70100R00BEEB-ND28,64127 KčUpgrade
CMF70100R00BEEKVishay Dale0CMF70100R00BEEK-ND99,61030 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,40793 Kč17 039,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3,40793 Kč
Unit Price with VAT:4,12360 Kč