
MRA0207 100R B 15PPM TA | |
|---|---|
DigiKey Part Number | 273-MRA0207100RB15PPMTACT-ND - Cut Tape (CT) 273-MRA0207100RB15PPMTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 100R B 15PPM TA |
Description | RES 100 OHM 0.1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 50 | 14,24080 Kč | 712,04 Kč |
| 100 | 12,82980 Kč | 1 282,98 Kč |
| 250 | 11,28516 Kč | 2 821,29 Kč |
| 500 | 10,31716 Kč | 5 158,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,30883 Kč | 9 308,83 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

