
YR1B100RCC | |
|---|---|
DigiKey Part Number | A105969CT-ND - Cut Tape (CT) A105969TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B100RCC |
Description | RES 100 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B100RCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 9,78520 Kč | 244,63 Kč |
| 50 | 8,73100 Kč | 436,55 Kč |
| 100 | 7,83020 Kč | 783,02 Kč |
| 250 | 6,84200 Kč | 1 710,50 Kč |
| 500 | 6,22380 Kč | 3 111,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,69844 Kč | 5 698,44 Kč |
| 2 000 | 5,25202 Kč | 10 504,04 Kč |
| 3 000 | 5,02272 Kč | 15 068,16 Kč |
| 5 000 | 4,76327 Kč | 23 816,35 Kč |
| 7 000 | 4,60867 Kč | 32 260,69 Kč |
| 10 000 | 4,45762 Kč | 44 576,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

