
ACASN1002S1003P1AT | |
|---|---|
DigiKey Part Number | 541-ACASN1002S1003P1ATTR-ND - Tape & Reel (TR) 541-ACASN1002S1003P1ATCT-ND - Cut Tape (CT) 541-ACASN1002S1003P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1002S1003P1AT |
Description | ACAS 0606 10K S 100K AT P1 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10k, 100k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 100k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.059" W (1.60mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,39080 Kč | 209,77 Kč |
| 50 | 7,47940 Kč | 373,97 Kč |
| 100 | 6,69840 Kč | 669,84 Kč |
| 250 | 5,84332 Kč | 1 460,83 Kč |
| 500 | 5,30830 Kč | 2 654,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,95049 Kč | 4 950,49 Kč |
| 2 000 | 4,55625 Kč | 9 112,50 Kč |
| 3 000 | 4,35366 Kč | 13 060,98 Kč |
| 5 000 | 4,12443 Kč | 20 622,15 Kč |
| 7 000 | 3,98788 Kč | 27 915,16 Kč |
| 10 000 | 3,85444 Kč | 38 544,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











